• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Display module 208912 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With bus connection: No.
  • Wireless bidirectional: No
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • With theft/dismantling protection: Yes
  • With display: Yes
  • Status LED: Yes
  • IR sensor: No.
  • Manual setpoint adjustment: No.
  • Presence switch: No
  • With temperature controller: Yes
  • With integrated DCF77 receiver: No.
  • With timer switch: No.
  • Central function unit for transmitter/actuator: Yes
Type


Display module G1 ws 208912

Product type

Display module

IP21

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3822285 GIRA Display module 208912 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3822285 GIRA Display module 208912 1 pc(s)

Description

Display module GIRA G1

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.