• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Main plate Aluminium 068065 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With hinged cover: Yes
  • Lockable: No.
  • With text field: Yes
  • Dimensions: Design adapter
Type


Central plate folding. ALUMINUM M.written, TX44 068065

Product type

Main plate

Factory colour

Aluminium

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823337 GIRA Main plate Aluminium 068065 1 pc(s)

Description

Adapter frame with hinged lid and label field Colour aluminum Features: - For the integration of the plug connectors from System 55, such as TAE, UAE, loudspeaker, earthing contact sockets, SV, ZSV, WSV and many more Notes: - Suitable for selected earthing contact sockets from System 55 as defined in the Technical Appendix. (Exception: Earthed socket (type F) with hinged lid, FI protective socket and other plugs from the system 55.)

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.