• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Main plate Anthracite 063828 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • With labeling field: No.
  • Mounting type: Screw fixing
  • Design: Pull-cord
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Control window/light outlet: Yes
  • With replaceable lens/symbol: No.
Type


Central plate pull button ANT System55 063828

Product type

Main plate

Factory colour

Anthracite

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3821739 GIRA Main plate Anthracite 063828 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3821739 GIRA Main plate Anthracite 063828 1 pc(s)

Description

Cover with control window for pull switch anthracite Features: Notes: Availability required. . Delivery: Design with red lens. . End number 01 additionally with cream white lens. . End-number 03, 27 additionally with pure-white lens. .

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.