• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Main plate Anthracite 066467 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • With labeling field: No.
  • Mounting type: Screw fixing
  • Design: Key
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Blinds
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
  • With replaceable lens/symbol: No.
Type


CENTRALPL. Key. Antenna TX44 066467

Product type

Main plate

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7016

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824170 GIRA Main plate Anthracite 066467 1 pc(s)

Description

Cover for key switches and key switches anthracite

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.