• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Main plate Anthracite 069467 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Central plate folding. And lockable,TX44 069467

Product type

Main plate

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7016

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824171 GIRA Main plate Anthracite 069467 1 pc(s)

Description

Adapter frame with hinged lid, lock and label field anthracite with sorted closures Features: - For the integration of the plug connectors from the System 55, such as TAE, UAE, loudspeaker, earthing contact sockets, SV, ZSV, WSV and many more Notes: - Suitable for selected earthing contact sockets from System 55 as defined in the Technical Appendix. (Exception: Earthed socket (type F) with hinged lid, FI protective socket and other plugs from the system 55.) Delivery: - Label is included in the delivery.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.