• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Main plate Grey 027230 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With hinged cover: No.
  • Lockable: No.
  • With text field: Yes
  • Dimensions: Other
Type


Face plate for 22.5 g AP-WG 027230

Product type

Main plate

Factory colour

Grey

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821708 GIRA Main plate Grey 027230 1 pc(s)

Description

Case with inscription field for control and warning devices (Ø 22.5 mm) Grey delivery package: - Blank inscription plate is attached.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.