• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Main plate White 027227 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With hinged cover: No.
  • Lockable: No.
  • With text field: No.
  • Dimensions: Other
Type


Central plate for 22.5 RWs System55 027227

Product type

Main plate

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821590 GIRA Main plate White 027227 1 pc(s)

Description

Cover with carrier ring for receiving command and warning devices (Ø 22.5 mm) pure white silk matte Notes: - Only for screw mounting. - For pressure, impact, key, swivel, light and mushroom buttons, Selector switches and indicator lights, e.g. of Lumitas, RAFI, ELAN, Fanal.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.