• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA PG socket 4454709 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Protection contact CEE 7/3 (type F)
  • Mains frequency: 50/60 Hz.
  • Connection type: Plug-in terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • With orientation light: No.
  • Text field/label area: No.
  • Earthing contact: Other
  • With signal lamp: No.
  • With hinged cover: No.
  • With increased protection against accidental contact: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • Insulated installation: Yes
  • With function light: No.
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • With loop-through function: No.
  • With On / Off switch: No.
  • Turned central insert: No.
  • For "difficult conditions" according to VDE: No.
Type


Earthing-contact socket or 4454709

Product type

PG socket

Content

1 pc(s)

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823399 GIRA PG socket 4454709 1 pc(s)

Description

Earthing contact socket-outlet (type F) 16 A 250 V~ with hinged lid with orange cover and printed "ZSV" (additional safety supply) Features: - Ground carry ring. - Ground carry ring. Notes: - With increased contact pressure of the grounding clip tested according to T.N.O.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.