• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA PG socket Black 0466005 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Transparent: No.
  • Mounting method: Fixing with screw
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Number of sockets: 1
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • Device width 71 mm
  • Device height 71 mm
  • Design of the socket: Protective contact socket CEE 7/3 (type F)
  • Nominal current socket 16 A
  • Device depth 32 mm
Type


Earthing contact socket-outlet BLCK without claws 0466005

Product type

PG socket

Factory colour

Black

Nominal voltage

250 V

Content

1 pc(s)

Mounting type

Flush mount

Documents & Downloads

Datasheet

Datasheet 3821560 GIRA PG socket Black 0466005 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3821560 GIRA PG socket Black 0466005 1 pc(s)

Description

Protective contact socket 16 A 250 V~ without mounting claws black matte Notes : With increased contact pressure of the grounding clip tested according to T.N.O.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.