User & Safety Instructions 3824273 GIRA Pushbuttton 383600 1 pc(s)
Description
Use of push-button switches 10 AX 250 V~ Universal-off changeover switch Features: - Unlike rocker switches, the rocker switches always return to their starting position after each actuation. - The resulting uniform tipping position allows an orderly and high-quality picture of the electrical installation. - The aesthetics are significantly increased, especially in the case of multiple combinations, e.g. with several switches in one frame. - Floating rocker provides automatic and precise positioning of the rocker in the cover frame. - Quick mounting (3.5 turns per mounting claw). - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Voltage testing possible from the front. - Uniform stripping length (11 mm) for switches and sockets ensures faster and more efficient mounting. - The use of rigid and flexible conductor material is possible. - Easily accessible release levers. - Unbreakable thermoplastic base. - Standard LED lighting elements can be used from the front. - By turning the lighting element at 180°, it is possible to change between the control lighting and continuous lighting depending on the switch. Notes: - Can also be illuminated.
This text is machine translated.
Description
Use of push-button switches 10 AX 250 V~ Universal-off changeover switch Features: - Unlike rocker switches, the rocker switches always return to their starting position after each actuation. - The resulting uniform tipping position allows an orderly and high-quality picture of the electrical installation. - The aesthetics are significantly increased, especially in the case of multiple combinations, e.g. with several switches in one frame. - Floating rocker provides automatic and precise positioning of the rocker in the cover frame. - Quick mounting (3.5 turns per mounting claw). - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Voltage testing possible from the front. - Uniform stripping length (11 mm) for switches and sockets ensures faster and more efficient mounting. - The use of rigid and flexible conductor material is possible. - Easily accessible release levers. - Unbreakable thermoplastic base. - Standard LED lighting elements can be used from the front. - By turning the lighting element at 180°, it is possible to change between the control lighting and continuous lighting depending on the switch. Notes: - Can also be illuminated.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?