• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA RCB socket Black 2677005 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Design: Other
  • Mains frequency: 50/60 Hz.
  • Connection type: Plug-in terminal
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • With orientation light: No.
  • Imprint/marking: Without
  • Text field/label area: No.
  • Earthing contact: Other
  • With signal lamp: Yes
  • Number of sockets: 1
  • Number of modules (for modular design): 1
  • With hinged cover: No.
  • With increased protection against accidental contact: Yes
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • Insulated mounting: No.
  • With function light: No.
  • Surge protection: No.
  • Fault current protection: Yes
  • With micro-fuse: No.
  • Special power supply: Without
  • With loop-through function: No.
  • With On / Off switch: No.
  • Turned central insert: No.
  • For "difficult conditions" according to VDE: No.
  • Rated fault power: 30 mA
Type


FI-safety socket 30mA black 2677005

Product type

RCB socket

Factory colour

Black

Nominal voltage

230 V

Nominal current

16 A

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823507 GIRA RCB socket Black 2677005 1 pc(s)

Description

FI-protective socket 30 mA with increased protection against contact (Safety Plus) Black matt (painted) Features: - The FI-protective socket is a stationary protective device with voltage-independent fault current triggering in accordance with VDE 0664. - The operating principle corresponds to that of a residual current circuit breaker. Notes: - Mounting in a deep connector box. - Increased contact protection (Safety Plus) according to DIN VDE 0620-1. - Fault current protection devices (RCDs) in a unit with a power outlet can also provide protection for a neighboring outlet (under a common cover), DIN VDE 0100-530:2018-06.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.