• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Relay inset 540400 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Extension input: Yes
  • Load start: Universal
  • Mains frequency: 50/60 Hz.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element
  • Light value storage: No.
  • Can be used with button: Yes
  • Suitable for use with motion detectors: Yes
  • Can be used with presence detectors: Yes
  • Can be used with timer/timer: Yes
  • Can be used with radio button: Yes
  • Can be used with IR key: No.
  • Rated current 10 A
  • Number of channels: 2
Type


Relay insert 2-way S3000 540400

Product type

Relay inset

Nominal voltage

230 V

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823201 GIRA Relay inset 540400 1 pc(s)

Description

System 3000 relay switch insert 2-way features: - Switching of lights and single-phase motors. - Adaptive zero-point switching. - Connection of extensions possible. - Test mode for function testing. - Operation with neutral conductor connection. Combination with System 3000 operating attachment 2-way - switching of two independent outputs. - Time function for output a2 can be set. Combination with System 3000 operating attachment - Output a2 switches depending on output a1, e.g. to switch on a ventilation depending on the lighting and to switch off with delay. - Switch-on delay adjustable for output a2. - Delay time can be set for output a2. Combination with RF operating attachment 1-way/2-way for KNX - switch actuator channel 1-way. - Sensor channel 1-way or 2-way. - Local control of the system 3000 operation possible. - Radio control of other devices for KNX as a sensor is possible. - Operation selection of the operation: NO/NC operation, staircase function with switch-off pre-warning, scene function (16 scenes), lock function, time delays. Extension input is possible as an additional control station for the System 3000 application or for radio control of other KNX devices as a sensor. Notes: - In combination with a standard motion detector attachment, memory attachment, shutter and timer display or shutter and timer BT, the relay switch insert behaves like a control attachment 2 times. - In combination with a motion sensor attachment Comfort BT or presence and motion detector 360° attachment BT switches on with motion output a1 brightness-dependent and output a2 brightness-independent and time-delayed. - If the ambient temperature is higher than 25°C, the connected load must be reduced.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.