• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Shutter actuator 215200 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Width in division units: 4
  • On-site/manual operation: Yes
  • With LED indicator: No.
  • With bus connection: Yes
  • ACcurrent
  • Number of inputs: 1
  • Max. Number of shutter outputs: 2
  • With switch function: No.
Type


Blinds actuator 2way 230Vac KNX/EIB REG 215200

Product type

Shutter actuator

IP20

Content

1 pc(s)

Mounting type

REG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823136 GIRA Shutter actuator 215200 1 pc(s)

Description

Roller blind actuator 2-way AC 230 V with manual operation for KNX features: - Curtain position can be controlled directly. - Leaf position can be controlled directly. - Response adjustable in the event of bus voltage failure and recovery. - Travel times that can be parameterized separately with travel time extension for travel to the upper end position. - Central control of all blind outputs is possible. - Feedback of the curtain position or the leaf position. - Feedback signals can be delayed after bus voltage returns. - Assignments to up to five different safety functions (three wind alarms, one rain alarm, one frost alarm), optionally with cyclic monitoring. - Coerposition function can be implemented for each blind output. - Integration in scenes is possible, up to eight internal scenes per channel can be parameterized. - Memory function for light scenes. - Sunscreen function can be activated with fixed and variable hanging or leaf positions. - Extended sun protection with extensive control functions. - Integration into temperature management of the building is possible. - Lock individual outputs by hand or bus. - Active or passive (object readable) cyclic feedback functions. - Construction site operation: Outputs can be operated manually without bus voltage only with the operating voltage. - For 230 V AC line voltage - connection of various external conductors. - Independent control of the two blind outputs. - Automatic slope time detection for AC 230 V drives with mechanical limit switches. Notes: - Mounting on DIN rail. Scope of supply: - Connection and branch terminal for KNX included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.