Roller blind actuator 8-way AC 230 V / DC 12 - 48 V with manual operation for KNX features: - Approach position can be controlled directly. - Leaf position can be controlled directly. - Response adjustable in the event of bus voltage failure and recovery. - Travel times that can be parameterized separately with travel time extension for travel to the upper end position. - Central control of all blind outputs is possible. - Feedback of the curtain position or the leaf position. - Feedback signals can be delayed after bus voltage returns. - Assignments to up to five different safety functions (three wind alarms, one rain alarm, one frost alarm), optionally with cyclic monitoring. - Coerposition function can be implemented for each blind output. - Integration in scenes is possible, up to eight internal scenes per channel can be parameterized. - Memory function for light scenes. - Sunscreen function can be activated with fixed and variable hanging or leaf positions. - Extended sun protection with extensive control functions. - Integration into temperature management of the building is possible. - Lock individual outputs by hand or bus. - Active or passive (object readable) cyclic feedback functions. - Construction site operation: Outputs can be operated manually without bus voltage only with the operating voltage. - For 230 V AC (8 channel) or 12 to 48 V DC (4 channel) supply voltage. - Connection of various external conductors. - Independent control of the blind outputs. - Automatic slope time detection for AC 230 V drives with mechanical limit switches. Notes: - Mounting on DIN rail. - VDE approval according to EN 60669-1, EN 60669-2-1. Scope of supply: - Connection and branch terminal for KNX included.
This text is machine translated.
Description
Roller blind actuator 8-way AC 230 V / DC 12 - 48 V with manual operation for KNX features: - Approach position can be controlled directly. - Leaf position can be controlled directly. - Response adjustable in the event of bus voltage failure and recovery. - Travel times that can be parameterized separately with travel time extension for travel to the upper end position. - Central control of all blind outputs is possible. - Feedback of the curtain position or the leaf position. - Feedback signals can be delayed after bus voltage returns. - Assignments to up to five different safety functions (three wind alarms, one rain alarm, one frost alarm), optionally with cyclic monitoring. - Coerposition function can be implemented for each blind output. - Integration in scenes is possible, up to eight internal scenes per channel can be parameterized. - Memory function for light scenes. - Sunscreen function can be activated with fixed and variable hanging or leaf positions. - Extended sun protection with extensive control functions. - Integration into temperature management of the building is possible. - Lock individual outputs by hand or bus. - Active or passive (object readable) cyclic feedback functions. - Construction site operation: Outputs can be operated manually without bus voltage only with the operating voltage. - For 230 V AC (8 channel) or 12 to 48 V DC (4 channel) supply voltage. - Connection of various external conductors. - Independent control of the blind outputs. - Automatic slope time detection for AC 230 V drives with mechanical limit switches. Notes: - Mounting on DIN rail. - VDE approval according to EN 60669-1, EN 60669-2-1. Scope of supply: - Connection and branch terminal for KNX included.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?