Earthing contact plug (type F) 16 A 250 V~ with LED-orientation light and increased contact protection (Safety Plus) Colour aluminum system 55 Features: - Safety contact socket (type F) with integrated light strip. - The white-lit LEDs throw a light corridor downwards. This provides indirect orientation lighting, which does not cause annoying glare even in bedrooms. - The built-in twilight sensor automatically switches the LED light on only at dusk and off again when there is sufficient light. - The LED light is completely integrated into the cover and no separate clamping is required. - The bearing ring is grounded in conjunction with the mounting claws and claw screws. - Quick mounting (approx. 3.5 turns per mounting claw). - Enclosed expansion claws. - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Simplified installation through patented arrangement of large keyhole profiles using can screws. - Low mounting depth. - Large, ergonomically shaped release levers. - Robust grounding strap with solid grounding fingers. - Stable and corrosion-resistant steel carrier ring. - Unbreakable thermoplastic base. Notes: - Increased safety plus contact protection according to DIN VDE 0620-1.
This text is machine translated.
Description
Earthing contact plug (type F) 16 A 250 V~ with LED-orientation light and increased contact protection (Safety Plus) Colour aluminum system 55 Features: - Safety contact socket (type F) with integrated light strip. - The white-lit LEDs throw a light corridor downwards. This provides indirect orientation lighting, which does not cause annoying glare even in bedrooms. - The built-in twilight sensor automatically switches the LED light on only at dusk and off again when there is sufficient light. - The LED light is completely integrated into the cover and no separate clamping is required. - The bearing ring is grounded in conjunction with the mounting claws and claw screws. - Quick mounting (approx. 3.5 turns per mounting claw). - Enclosed expansion claws. - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Simplified installation through patented arrangement of large keyhole profiles using can screws. - Low mounting depth. - Large, ergonomically shaped release levers. - Robust grounding strap with solid grounding fingers. - Stable and corrosion-resistant steel carrier ring. - Unbreakable thermoplastic base. Notes: - Increased safety plus contact protection according to DIN VDE 0620-1.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?