• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Socket Aluminium 445226 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Design: Protection contact CEE 7/3 (type F)
  • Mains frequency: 50/60 Hz.
  • Connection type: Plug-in terminal
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • With orientation light: No.
  • Imprint/marking: Without
  • Text field/label area: Yes
  • Earthing contact: Other
  • With signal lamp: Yes
  • Number of sockets: 1
  • Number of modules (for modular design): 1
  • With hinged cover: No.
  • With increased protection against accidental contact: No.
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • Insulated mounting: No.
  • With function lighting: Yes
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • Special power supply: Without
  • With loop-through function: No.
  • With On / Off switch: No.
  • Turned central insert: No.
  • Device width 55 mm
  • Device height 55 mm
  • For "difficult conditions" according to VDE: Yes
Type


Socket control+BSF Alu 445226

Product type

Socket

Factory colour

Aluminium

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823381 GIRA Socket Aluminium 445226 1 pc(s)

Description

Earthing contact socket-outlet (type F) 16 A 250 V~ with orange control light and label field color Aluminium system 55 Features: - Carry ring is grounded in connection with the fixing claws and claw screws. - Quick mounting (approx. 3.5 turns per mounting claw). - Enclosed expansion claws. - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Simplified installation through patented arrangement of large keyhole profiles using can screws. - Low mounting depth. - Large, ergonomically shaped release levers. - Robust grounding strap with solid grounding fingers. - Stable and corrosion-resistant steel carrier ring. - Unbreakable thermoplastic base. Scope of supply: - Glow lamp element is included in the delivery - "EDP" label is attached.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.