• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Socket Anthracite 278028 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Mounting method: Fixing with screw
  • Design: British Standard
  • Type of connection: Screw terminal
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • With orientation light: No.
  • Imprint/marking: Without
  • Text field/label area: No.
  • With signal lamp: Yes
  • Number of sockets: 1
  • Number of modules (for modular design): 1
  • With hinged cover: No.
  • With increased protection against accidental contact: No.
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • Insulated mounting: No.
  • With function lighting: Yes
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • Special power supply: Without
  • With loop-through function: No.
  • With on/off switch: Yes
  • Turned central insert: No.
  • For "difficult conditions" according to VDE: No.
  • Number of switchable sockets: 1
Type


Mains socket control. 13A anth 278028

Product type

Socket

Factory colour

Anthracite

Nominal voltage

250 V

Nominal current

13 A

Content

1 pc(s)

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824930 GIRA Socket Anthracite 278028 1 pc(s)

Description

British Standard socket (BS 1363-2) 13 A 250 V~ switched, with control light and shutter anthracite system 55 Features: - With screw terminals. - For screw mounting only.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.