• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Socket Anthracite 441873 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Transparent: No.
  • Design: Protection contact CEE 7/3 (type F)
  • Mains frequency: 50/60 Hz.
  • Connection type: Plug-in terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • With orientation light: No.
  • Text field/label area: No.
  • With signal lamp: No.
  • With hinged cover: No.
  • With increased protection against accidental contact: No.
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • Insulated installation: Yes
  • With function light: No.
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • With loop-through function: No.
  • With On / Off switch: No.
  • Turned central insert: No.
  • For "difficult conditions" according to VDE: No.
Type


Socket 30 G + SP system 70 441873

Product type

Socket

Factory colour

Anthracite

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821776 GIRA Socket Anthracite 441873 1 pc(s)

Description

Earthing contact socket-outlet (type F) 16 A 250 V~ with insert rotated by 30° and increased contact protection (Safety Plus), without mounting claws anthracite (painted) Features: Carry ring is grounded in connection with the fastening claws and claw screws. . Quick fastening (approx. 3.5 rotations per mounting claw). . Enclosed expanding claw. . Simpler claw fixing through robust screw head drive PZ1 / slit / PH . Simplified installation through the patented arrangement of the large keyhole profiles with socket screws. . Minimal installation depth . Large, ergonomically designed release lever. . Sturdy grounding clip with solid grounding fingers. . Sturdy and corrosion-resistant steel ring. . Unbreakable thermoplastic socket. . Especially suitable for angled plugs. . Also to the use and under floor panel systems. . For screwing on. . Notes: With increased contact pressure of the grounding clip tested according to T.N.O. . Increased protection against accidental contact (Safety Plus) according to DIN VDE 0620-1. . Delivery scope

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.