User & Safety Instructions 3823642 GIRA Socket Black 2459005 1 pc(s)
Description
Earthing contact plug (type F) 16 A 250 V~ with increased protection against contact (Safety plus) and USB voltage supply 2-way black matt (painted) type A / type C Features: - Charging option for up to two devices simultaneously via USB cable type A and type C. - Up to two devices can be charged at the same time. Notes: - Increased safety plus contact protection according to DIN VDE 0620-1. - The housing of the product may heat up in case of long charge cycles. - Use of a deep device box is recommended. Supplied with: - Type A or Type C USB cables are not included.
This text is machine translated.
Description
Earthing contact plug (type F) 16 A 250 V~ with increased protection against contact (Safety plus) and USB voltage supply 2-way black matt (painted) type A / type C Features: - Charging option for up to two devices simultaneously via USB cable type A and type C. - Up to two devices can be charged at the same time. Notes: - Increased safety plus contact protection according to DIN VDE 0620-1. - The housing of the product may heat up in case of long charge cycles. - Use of a deep device box is recommended. Supplied with: - Type A or Type C USB cables are not included.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?