• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Touchpad attachment Anthracite 536573 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Transparent: No.
  • Halogen-free: No.
  • Suitable for dimming: No.
  • Suitable for use with blinds: No.
  • Suitable for switch module: No.
  • With cover: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


S3000 Touch Recordings System 70 anthracite (paint) 536573

Product type

Touchpad attachment

Factory colour

Anthracite

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824775 GIRA Touchpad attachment Anthracite 536573 1 pc(s)

Description

System 3000 touch attachment anthracite (painted) Features: The control is carried out by lightly touching or wiping on the control panel. . Three brightness values can be stored, with System 3000 dimmer application. . Runtime and an individual intermediate position can be saved with system 3000 shutter control insert. . Locking function, with System 3000 Shutter control insert. . Status display by LED light bar to indicate the brightness or slope position. . Permanent or temporary status display (status display extinguishes after 5 seconds without touching). . Operation on System 3000 switch, dimming or shutter employment or extension insert 3-wire. . Notes: Included with the delivery:

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.