• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Wireless wall-mounted transmitter 533100 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With LED indicator: No.
  • Number of keys: 1
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Halogen-free: No.
  • Application: Control electrical consumers
  • Suitable for dimming: Yes
  • Suitable for use in blinds: Yes
  • Suitable for switch module: Yes
  • With cover: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


Radio wall-transmitter 1fold 533100

Product type

Wireless wall-mounted transmitter

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824509 GIRA Wireless wall-mounted transmitter 533100 1 pc(s)

Description

ENet radio wall-mounted transmitter 1way system 55 start-up rocker Features: - The eNet radio transmitters transmit switching, dimming, and blind driving commands to the corresponding eNet radio receiver. - Easily extend existing switch combinations. - The mounting can be done without surface-mounted housing or device box. - The wall-mounted radio transmitter can be fixed to walls by means of screws or affixed to smooth or transparent surfaces with a mounting plate. - Transfer of switching, dimming, blind start and scene commands. - Switching function, optimized for the control of key actuators. - Rocker can be set as channel or scene function. - 2-colored LEDs on the right and left of the keys for signaling. - Battery powered device. Adjustable with eNet server: - Fully encrypted wireless transmission (AES-CCM) from eNet server software version 2.0. - Signaling of the transmission status can be switched off. - Operating blocks. - Scenes All-On or All-Off, threshold scenes and individual scenes configurable. - Configure Scene key via eNet Smart HOME APP (if-then rules) for triggering actions, scenes, timers. - Update the device software. - Localization of the device. Notes: - Batteries are consumer goods and must be replaced on a regular basis. Please observe the regulations on the disposal of used batteries. - The wireless wall-mounted transmitter is supplied with a program-neutral start-up rocker. The compatible rocker set for the switch range is to be ordered separately. - When using metal rocker sets and/or metal cover frames, there may be a loss of range. Scope of supply: - Batteries are included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.