• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000083.0000 primex 5 Pump pressure sprayer 5 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

primex 5 - 5 l nozzle sprayer

  • Incl. Brass extension tube (length 0.5 m)With compressor connectionFilling capacity 5 l / total volume 7 l.Maximum operating pressure 3 barSturdy plastic container
  • 'TÜV Rheinland' and 'GS Tested Safety' logos on a black background, symbol of verified safety standards.

Technical specifications

Product type

Pump pressure sprayer

Features

Compressor connection

Extension piece

Capacity

5 l

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379013 Gloria Haus und Garten 000083.0000 primex 5 Pump pressure sprayer 5 l

Conformity certificate

Conformity certificate 1379013 Gloria Haus und Garten 000083.0000 primex 5 Pump pressure sprayer 5 l

Description

With THE Gloria primex 5 you are equipped to the highest standards for plant care in your garden. The 5-liter pressure sprayer features a powerful pump, which generates up to 3 bar operating pressure and can be used effectively and powerfully. The scope of delivery includes both a brass spray tube and a brass extension lance (50 cm). A piston gauge with integrated safety valve provides the necessary safety. Thanks to the integrated compressor connection, an automatic pressure build-up can be created without manual pumping.

This text is machine translated.

Features

  • Incl. Brass extension tube (length 0.5 m)With compressor connectionFilling capacity 5 l / total volume 7 l.Maximum operating pressure 3 barSturdy plastic containerBrass spray lance with adjustable brass hollow cone nozzlePowerful pressure pumpTransparent line of sight for level controlFoot ring for secure standShoulder carry

More interesting products

(*All information is plus legal VAT)