• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000173.0000 Thermoflamm Electro Weed burner

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Thermal flame bio Electro - electric weed killer, weed burner

  • Weed removal by means of 650 °C heat-sprayElectrical operation by pressing a buttonComfort length of 116 cmMotor 230 V, output 2,000 W.Ergonomic guide handle
  • 'TÜV Rheinland' and 'GS Tested Safety' logos on a black background, symbol of verified safety standards.
  • 'TÜV SÜD Verified Safety' Logo, shows quality and safety certificates. Left: Octagon with 'TÜV SÜD'. Right: 'GS' with 'verified safety'.

Technical specifications

Product type

Weed burner

Operating voltage

230 V

2000 W

Weight

1.10 kg

Length

1160 mm

Operating type

Mains supply

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379024 Gloria Haus und Garten 000173.0000 Thermoflamm Electro Weed burner

Information

Information 1379024 Gloria Haus und Garten 000173.0000 Thermoflamm Electro Weed burner

Description

The practical and environmentally friendly way to remove weeds without the use of chemicals. The thermal flame bio Electro removes the weeds effectively and permanently by means of a heat-spray that is over 650 °C. The device does its work with an economical, 2,000 watt strong electrical operation, a conical nozzle shields the heat jet to the outside. This saves time and relieves the environment. Practical additional benefits: The appliance also ignites the charcoal or firewood quickly and comfortably. The Thermoflame bio Electro offers the highest possible safety during operation. Thus, operation is only possible with the button pressed and switches off automatically after release. The light weight with its 1.7 kg weight is also extremely comfortable to handle. Thanks to a stand, the heated appliance can be easily turned off after work has been done and cool down safely. Simply hold the appliance over the weed for a few seconds. Due to the heat, the plant cells die off in the weeds. This ensures a permanent effect when removing weeds.

This text is machine translated.

Features

  • Weed removal by means of 650 °C heat-sprayElectrical operation by pressing a buttonComfort length of 116 cmMotor 230 V, output 2,000 W.Ergonomic guide handleOperation is only possible with the button pressedOptimized heat protection to the outside thanks to conical nozzleIntegrated pedestal for cooling the deviceAdditional benefits: Igniting charcoal/firewood

Scope of delivery

  • Thermal flame bio Electro
  • User manual.

More interesting products

(*All information is plus legal VAT)