• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 4177 0000 Green Power Turbo Weed burner

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Green power turbo gas weed killer

  • Turbo gas weed killer2 times more effective than conventional weed burnersFor larger surface treatment thanks to its ceramic shield 12 x 20 cm

Technical specifications

  • Gas bottle for up to 122 hours of use, gas cartridge for up to 3 hours.
Product type

Weed burner

Material

Metal

Weight

2.5 kg

Length

145 mm

Width

300 mm

Height

1080 mm

Dim

(L x W x H) 145 x 300 x 1080 mm

Operating type

Gas-fuelled

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586094 Hozelock 4177 0000 Green Power Turbo Weed burner

Warranty Terms

Warranty Terms 2586094 Hozelock 4177 0000 Green Power Turbo Weed burner

Description

The Green power turbo gas is the most efficient wireless weed burner on the market. This 2-in-1 weed burner works with gas and works with a ceramic shield heated to 800 °C instead of a visible open flame to fight the weed. This makes this device many times safer than conventional weed burners, but also 2 x more effective due to its large surface of the ceramic plate (12 x 20 cm). The Green power turbo gas is the only product that works with a standard gas cylinder and/or with a universal gas cartridge. Depending on the type of weed, the exposure time is 3 - 15 seconds. For use with a gas cylinder, an EN 417 adapter is supplied, this adapter is located in the handle. The operating time of a gas cylinder is approx. 122 hours. When used with a gas cartridge (butane/propane mixture), the operating time per cartridge is approx. 2.5 to 3 hours. The Green power turbo gas is fitted with pressure regulator and piezo ignition on the handle as standard and offers a wide handle for additional hold. With its handy wheel on the sign, the device can be easily maneuverd through the garden on any surface.

This text is machine translated.

Features

  • With piezo ignition on the handlePressure regulatorIncl. EN 417 adapter for use with a gas cylinderFor use with either gas cartridge or gas bottle (not included).

Hints

Gas cartridge/gas bottle not included.

More interesting products

(*All information is plus legal VAT)