• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000655.0000 FoamMaster FM 10 Pump pressure sprayer 1 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FoamMaster FM 10 - 1 l foam sprayer/foamer/pressure sprayer for car cleaning

  • Transforms cleaning agents into effective cleaning foamLow consumption of cleaning agentsSuitable for application of media with pH value 5 to 10Incl. 3-part foam cartridge set (foam degree can be varied)Filling capacity 1 l / total volume 1.55 l.

Technical specifications

Product type

Pump pressure sprayer

Capacity

1 l

Material

Plastic

Weight

700 g

Length

250 cm

Width

250 mm

Height

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 250 mm

Operating type

Manual

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379025 Gloria Haus und Garten 000655.0000 FoamMaster FM 10 Pump pressure sprayer 1 l

User & Safety Instructions 1379025 Gloria Haus und Garten 000655.0000 FoamMaster FM 10 Pump pressure sprayer 1 l

Description

THE Gloria FoamMaster FM 10 foam sprayer is equipped with robust FKM seals and an integrated flat jet nozzle with a 110° spray angle and converts cleaning agents into effective cleaning foam, which can intensively affect the surface to be treated and achieve an even more thorough cleaning result. In addition, cleaning foam is economical in use and provides for a much lower medium usage. Different foaming levels are required for a wide variety of applications. The FM 10's operation can therefore be varied with a few simple steps using changeable nozzles. The specially developed flat jet nozzle also ensures a uniform application of the medium used. A powerful pressure pump, a stable plastic container and a foot ring for a secure stand guarantee a comfortable working.

This text is machine translated.

Features

  • Transforms cleaning agents into effective cleaning foamLow consumption of cleaning agentsSuitable for application of media with pH value 5 to 10Incl. 3-part foam cartridge set (foam degree can be varied)Filling capacity 1 l / total volume 1.55 l.Recommended filling content 0.75 l.Sealing material: FKMMaximum operating pressure 3 barSturdy plastic containerFlat spray nozzle with 110° spray angleFoot ring for secure stand

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.97*

More interesting products

(*All information is plus legal VAT)