• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000658.0000 FoamMaster FM 30 Pump pressure sprayer 3 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FoamMaster FM 30 - 3 l foam sprayer/foamer/pressure sprayer for car cleaning

  • Suitable for media with pH value 5 to 10Flat spray nozzle with 110° spray angleIncl. 3-part foam cartridge set (foam degree can be varied)Filling capacity 3 l / total volume 5 l.Sealing material: FKM

Technical specifications

  • Max. Operating pressure 3 bar
  • Seals: Viton
  • Resistance: Suitable for media with pH 5 to 10
  • Nozzle: Plastic spray lance with flat jet nozzle.
Product type

Pump pressure sprayer

Capacity

3 l

Material

Plastic

Weight

1.2 kg

Length

250 cm

Width

250 mm

Height

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897821 Gloria Haus und Garten 000658.0000 FoamMaster FM 30 Pump pressure sprayer 3 l

Description

The handy 3 L Gloria FoamMaster FM 30 pressure sprayer converts cleaning agents into effective cleaning foam, which can intensively work on the surface to be treated and achieve an even more thorough cleaning result. In addition, cleaning foam is economical in use and provides for a much lower medium usage. The FM 30 is equipped with robust FKM seals as well as a flat jet nozzle with a 110° spray angle. Thanks to a 2.0 m spiral hose and a quick-release valve, the sprayer is an effective and comfortable assistant for car and machine cleaning as well as cleaning work in sanitary facilities, swimming pools or even large kitchens. Different foaming levels are required for a wide variety of applications. The FM 30's operation can therefore be varied with a few simple steps using changing nozzles. The specially developed flat jet nozzle also ensures a uniform application of the medium used. A powerful pressure pump, a stable plastic container and a foot ring for a secure stand guarantee a comfortable working.

This text is machine translated.

Features

  • Suitable for media with pH value 5 to 10Flat spray nozzle with 110° spray angleIncl. 3-part foam cartridge set (foam degree can be varied)Filling capacity 3 l / total volume 5 l.Sealing material: FKMMaximum operating pressure 3 barSturdy plastic containerPlastic spray lanceSpiral hose (length 2 m)Shoulder carry

Scope of delivery

  • Incl. Spiral hose.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)