• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000220.0000 Gardenboy PLUS Grubber

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardenboy PLUS - Electric Floor Curler/Motor hoe/Cultivator

  • Multifunctional garden helper / electric floor crumblerEconomical electrical operationMotor 230 V, power 400 W.Ergonomic guide handleAdjustable second hand grip

Technical specifications

  • Working depth: 80 mm
Product type

Grubber

Operating voltage

230 V

400 W

Weight

2.3 kg

Operating type

Mains supply

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1511637 Gloria Haus und Garten 000220.0000 Gardenboy PLUS Grubber

Description

Tillage in the loose way - with its special hardened steel tines the Gardenboy PLUS is the ideal helper for cultivating edges, tearing up, crumbling, loosening and weeding. The multi-talent structures the soil perfectly for the new sowing and also promotes the development of important microorganisms in the soil by regularly loosening the soil, was this reduced weed formation. With a 230 V motor, a power of 400 watts and with a working depth of 8 cm, the Gardenboy PLUS is effective and powerful. Thanks to its ergonomic guide handle and its adjustable second hand grip, which can be adjusted individually to the height of the body, it is also comfortable to use. Care for edges: The Gardenboy PLUS removes unwanted lawn overhang at the edges of the bed and lawn effortlessly.Tear up: The Gardenboy PLUS even compacted floors tear up without high contact effort.Crumbles: The Gardenboy PLUS structures the soil optimally for sowing by crumbling the ground layer.Loosening: Regular loosening promotes the development of important micro-organisms in the soil and reduces the formation of weeds.Weeding: The oscillating movements of the Gardenboy PLUS remove weeds, including the stem and root, and thus prevent their rapid regrowth.

This text is machine translated.

Features

  • Multifunctional garden helper / electric floor crumblerEconomical electrical operationMotor 230 V, power 400 W.Ergonomic guide handleAdjustable second hand gripCounter-oscillating zinc discs protect plants and rootsWorking depth 8 cm

More interesting products

(*All information is plus legal VAT)