• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000101.0000 Spray&Paint Pump pressure sprayer 5 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Spray Spray & Paint - 5 l paint spray/oil spray

  • Application of spray-able oils and glazes5 l capacity for larger areas / total volume 7 l.Maximum operating pressure 3 barSturdy plastic containerReinforced plastic tube with plastic flat jet nozzle (110°)

Technical specifications

Product type

Pump pressure sprayer

Capacity

5 l

Material

Plastic

3 bar

Weight

1.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1511629 Gloria Haus und Garten 000101.0000 Spray&Paint Pump pressure sprayer 5 l

User & Safety Instructions 1511629 Gloria Haus und Garten 000101.0000 Spray&Paint Pump pressure sprayer 5 l

Description

The Spray&Paint pressure sprayer is ideally suited for the application of spray-able wood protection oils and glazes, which are produced on water-based. With a capacity of 5 l, a maximum operating pressure of 3 bar as well as a reinforced plastic pipe with plastic flat jet nozzle (spray angle 110°), the pressure sprayer provides the best results. Optimal working result: Uniform, smooth surfaces without drops and nasal formation. Ergonomic: Comfortable and clean working. Time saving: Fast processing thanks to effective flat jet nozzle. Cost-saving: Economical consumption, economical operation.

This text is machine translated.

Features

  • Application of spray-able oils and glazes5 l capacity for larger areas / total volume 7 l.Maximum operating pressure 3 barSturdy plastic containerReinforced plastic tube with plastic flat jet nozzle (110°)Powerful pressure pumpQuick-release valve made of sturdy plasticTransparent line of sight for level controlShoulder carry

More interesting products

(*All information is plus legal VAT)