Spray screen type 270 - accessories for nozzle sprayer
With built-in flat jet nozzleDimensions 115 x 335 mmSuitable for all high-performance and back spray devices as well as all 3, 5 and 8 l garden/hobby pressure spray devices from Gloria
Technical specifications
Product type
Pump pressure sprayer
Material
Plastic
Weight
0.12 kg
Length
11.5 cm
Width
34 cm
Height
20 cm
Dim
(L x W x H) 11.5 x 34 x 20 cm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Material
Gloria Haus und Garten 000270.0000 Spray shield Type 270 Pump pressure sprayer
User & Safety Instructions 2375755 Gloria Haus und Garten 000270.0000 Spray shield Type 270 Pump pressure sprayer
Description
Spray screen (11.5 x 33.5 cm) with built-in flat jet nozzle and hanging bracket, suitable for all high-performance testing devices and piston-back spray devices as well as all 3 - 8 l garden pressure spray devices (except prima 5 PLUS).
This text is machine translated.
Features
With built-in flat jet nozzleDimensions 115 x 335 mmSuitable for all high-performance and back spray devices as well as all 3, 5 and 8 l garden/hobby pressure spray devices from Gloria
Spray screen (11.5 x 33.5 cm) with built-in flat jet nozzle and hanging bracket, suitable for all high-performance testing devices and piston-back spray devices as well as all 3 - 8 l garden pressure spray devices (except prima 5 PLUS).
This text is machine translated.
Features
With built-in flat jet nozzleDimensions 115 x 335 mmSuitable for all high-performance and back spray devices as well as all 3, 5 and 8 l garden/hobby pressure spray devices from Gloria
What kind of Garden Tools (Misc.) are you looking for?