• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GNB Sprinter P12V875 NAPW120875HP0MC VRLA 12 V 41 Ah AGM (W x H x D) 200 x 176 x 169 mm M6 connector Maintenance-free, V

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead nonwoven battery P12V875

  • maintenance-free
  • Excellent high current performance
  • Optimized for short unloading
  • Grid plate excellent lead-calcium alloy for best corrosion resistance
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.

Technical specifications

  • Internal resistance 10.6 mΩ
  • Short-circuit current 1178 A
Dim

(W x H x D) 200 x 176 x 169 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

41 Ah

Height

176 mm

Weight

14.5 kg

Content

1 pc(s)

Type

P12V875

Rechargeable

Yes

Connector

M6 connector

Depth

169 mm

Width

200 mm

Features

Maintenance-free

VDS certificate

VdS No.

G 100017

Pin type

M-M6

VDS certification

Yes

Documents & Downloads

Datasheet

Datasheet 617798 GNB Sprinter P12V875 NAPW120875HP0MC VRLA 12 V 41 Ah AGM (W x H x D) 200 x 176 x 169 mm M6 connector Maintenance-free, V

Security datasheet

Security datasheet 617798 GNB Sprinter P12V875 NAPW120875HP0MC VRLA 12 V 41 Ah AGM (W x H x D) 200 x 176 x 169 mm M6 connector Maintenance-free, V

Description

Extremely powerful and compact AGM battery. Ideal for uninterruptible power supply (UPS) as well as for all other areas of the emergency power supply.

Features

  • (No topping up) Maintenance-free
  • over the entire service life
  • Excellent high current performance high compressive, absorbent glass mat separator (AGM) technology
  • Optimized for short unloading
  • Very low self storage life
  • Short recharge times
  • Design Life: 12 years
  • High Performance EUROBAT classification
  • grid plates in excellent lead-calcium alloy for best corrosion resistance
  • Very low gassing due to internal gas recombination rate of 99%
  • outstanding power density
  • Designed in consideration of the IEC 60896-21 / -22
  • Completely recyclable
  • UL (underwriters Laboratories) certified
  • Proposal has no transport of operational blocks, either on the rail, on the road, sea or in the air (IATA, DGR, set A67)

Hints

This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 400.98*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)