• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay USB cable USB 2.0 USB-C® plug 1 m Black Duplex use connector 45735

1/6
Product type
USB cable
Cable specs
USB 2.0
Version
Adapter cable
Connection type
USB-C® to USB-A
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

909 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay 45735 USB-C® USB cable 1 m Black Duplex use connector 1 pc(s)

  • Super-fast charging with 3 A maximum
  • Flexible 1 m cable for adequate range
  • USB 2.0 cable for synchronizing and charging
  • Small Type C connector usable on both sides

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Adapter cable

Connection type

USB-C® to USB-A

Connections

USB-C® plug

Factory colour

Black

Cable length

1 m

Signal flow

Bidirectional (A↔B)

Cable features

Duplex use connector

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

15 W @ 5 V / 3 A

Connection type

USB-C®

Cable use

C13/C14 appliances

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192437 Goobay USB cable USB 2.0 USB-C® plug 1 m Black Duplex use connector 45735

Description

The Goobay USB-C™ charging cable for super fast charging with a maximum of 3 A.

This text is machine translated.

Features

  • USB-C™ cable with high-speed data transfer up to 480 Mbit/s.
  • USB-2.0 cable is suitable for fast data transfer as well as for synchronizing and charging devices
  • The flexible USB-C™ charging cable with a length of 1 m has a generous range
  • The USB cable connects devices such as PC, laptop, external hard drive, tablet, smartphone, etc. through the USB-C and USB-A port
  • The USB-C™ connector can be used on both sides
  • The high-quality materials of the Goobay Type-C charging cable ensure an excellent transmission quality

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)