
Google Pixel 10 128 GB Frost EEC B (A - G) 16 cm (6.3 inch) Smartphone
Highlights & Details
Pixel 10 128 GB frost
- Screen size diagonal 16 cm (6.3 inch)
- 3.78 GHz
- RAM: 12 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 48 MP
- Front camera resolution: 10.5 MP
- Frost
- Android™ 16
Technical specifications
- The charger is available separately and is not included in the delivery.
- Supports Pixelsnap wireless charging (Qi2-certified)
- Product type
Smartphone
- Type
Pixel 10
- GSM standard
5G
LTE/4G
- Factory colour
Frost
- Processor cores (No.)
8 x
- CPU speed
3.78 GHz
- Operating system (Version)
Android™ 16
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Resolution of built-in camera
48 MP
- Front camera resolution
10.5 MP
12 GB
- Memory capacity
128 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Rechargeable battery technology
Li-ion
- Battery capacity
4970 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
QI charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
72 mm
- Height
153 mm
- Depth
8.6 mm
- Weight
204 g
- Interfaces
USB C®
B (A - G)
- Charging capacity (min.)
7 W
- Charging capacity (max.)
45 W
- Display properties
OLED
- Fingerprint
Yes
- Frame rate
120 Hz
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- UKCA
yes
- Face recognition
yes
- Fingerprint resistant
yes
- Colour depth
24 Bit
- GLONASS
yes
- Image stabilizer
yes
- Auto focus
yes
- Portrait mode
yes
- Coprocessor
yes
- Magnetic sensor
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
13 MP
- Rear camera aperture number
1.7
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
10.8 MP
- Third rear camera aperture number
3.1
- Rear camera flash
yes
- Rear camera field of view (FOV) angle
82°
- Second rear camera field of view (FOV) angle
120°
- Front camera field of view (FOV) angle
95°
- Panorama
yes
- Third rear camera field of view (FOV) angle
23°
- NavIC
yes
- Macro photography
yes
- Audio zoom
yes
- Emergency SOS (satellite)
yes
- Spatial audio
yes
- Slow motion mode
yes
- Wind noise reduction
yes
- Fast charging
yes
- Number of microphones
3
- Maximum frame rate
240 fps
- Barometer
yes
- RAM capacity
12 GB
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3459586 Google Pixel 10 128 GB Frost EEC B (A - G) 16 cm (6.3 inch) Smartphone
Description
This text is machine translated.
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















