
Number
Total (€ 3,119.00 / piece)
€ 3,119.00
incl. VAT
14-day return policy included
Highlights & Details
Installation tester PROFITEST INTRO master package
- • Measurement of rlo, ZL-PE, ZL-N, RISO, RE, ΔU, three-phase and voltage
- • OFFSET Management RL-PE/RN-PE/RL-N
- • Measuring functions can be selected directly via rotary switch
- • RCD testing type A, AC, F, B, B+, EV, MI, G/R, SRCDs, PRCDs
- • Display of permissible backup types for electrical installations
- • Measuring the rotary field direction (phase sequence, the highest phase-to-phase voltage)
- • Measurement of contact voltage via finger contact
- • Connection of RFID or barcode scanner
- • Individual Measured value memory and creation of a storage structure
- • Help function with connection images
- • Bidirectional data exchange via USB, DDS-CAD, epINSTROM
- • Measurement category CAT III 600 V/CAT IV 300 V
- • International control navigation (12 languages)
- • Etc. Software (Electrical Testing Center) for example, the creation of trees and documentation according to ZVEH
Technical specifications
- RS232 for reading device (Barcode/RFID)
- Product type
Electrical tester set
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Interfaces
USB
- Dim
(L x W x H) 140 x 225 x 130 mm
- Weight
1.5 kg
- DIN standard
DIN EN 61557
- Width
225 mm
- Height
130 mm
- Length
140 mm
- Memory
Yes
- Type
Meisterpaket PROFITEST INTRO
- Features
RCD/FI testing
- Interfaces
USB
- Power supply (details)
8 AA batteries (AA); power supply
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1405717 Gossen Metrawatt Meisterpaket PROFITEST INTRO Electrical tester set
User & Safety Instructions
User & Safety Instructions 1405717 Gossen Metrawatt Meisterpaket PROFITEST INTRO Electrical tester set
Description
With the PROFESSIONAL TEST INTRO is available to the electro-professional, a universal, compact and robust measurement tool at the highest technical level. The tester can all tests of the effectiveness of protective measures in electrical systems, as used in the IEC 60364-6 (DIN VDE 0100-600) and other country-specific standards as well as in the individual sections of the DIN EN 61557 (VDE 0413) are defined. On the basis of its intelligent ergonomic design, the intuitive operation and its sophisticated technical concept-oriented it is consistently to the day-to-day tasks and makes it the ideal companion for every electrical technicians.
This text is machine translated.
This text is machine translated.
Features
- Large voltage and frequency range
- Loop and line impedance measurement
- Measurement of the insulation resistance with rated voltage, with variable or rising testing voltage
- low ohm measurement
- Checking of residual current protective devices (RCD circuit breakers.
Scope of delivery
- Shoulder strap · Set KS-PROFESSIONAL TEST INTRO (Z 503 L) · USB-interface cables · Short user guidelines · Supplementary sheet security information · Test probe set Z503F · Variable plug adapter set Z500A · SORTIMO L-Boxx with inlay Z 503 o ·Measuring cable PRO-protective contact MA Z503K · Measuring Adapter PRO-jumper Z503J · Battery pack Z502H · Charging power supply Z502R · Test tip remote triggering Z550A.
- This text is machine translated.
Hints
Protection type of housing IP52


























