• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt PV:1525 Package PV analyser VDE standard 0126

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,575.00 / piece)
€ 3,575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PV Tester PV: 1525 - Powerful tester for 1500V PV systems with Bluetooth

  • Measurement of open-circuit voltages up to 1500V DC
  • Short-circuit current measurement up to 25A DC
  • Insulation test with test voltages up to 1500V DC
  • Bluetooth data transmission to the PV Mobile APP
  • Intuitive color display with illuminated function keys
  • Manual mode for detailed diagnostic tests
  • Wireless firmware updates via the APP
  • Results can be saved with project information
  • Internal device memory for measurement results
  • Suitable for residential and commercial premises

Technical specifications

Product type

PV analyser

Manufacturer's standards (with certificate)

Interfaces

Bluetooth®

Dim

(L x W x H) 115 x 265 x 78 mm

Weight

1 kg

Reading range (VDE)

Voltage

Insulation resistance

Current

Power

DIN standard

DIN VDE 0126

Display type

Digital (OLED)

Width

265 mm

Height

78 mm

Length

115 mm

Test procedure

automated

Voltage supply

Rechargeable

Memory (space)

1000

Memory

Yes

Type

PV:1525 Package

VDE standard

0126

Features

incl. software

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3414797 Gossen Metrawatt PV:1525 Package PV analyser VDE standard 0126

User & Safety Instructions

User & Safety Instructions 3414797 Gossen Metrawatt PV:1525 Package PV analyser VDE standard 0126

User & Safety Instructions 3414797 Gossen Metrawatt PV:1525 Package PV analyser VDE standard 0126

Description

The PV:1525 is the ideal solution for installers and service technicians who want to efficiently test photovoltaic systems with the highest requirements. Developed for PV systems up to 1500V DC and 25A, the device offers comprehensive safety and power tests like open-circuit voltage, short-circuit current, earthing continuity and insulation resistance.

The operation is particularly comfortable owing to its intuitive user interface, a brilliant color display and illuminated function keys - even under difficult conditions.

The integrated Bluetooth interface enables simple transmission of the measurement results to the PV Mobile APP, where they can be organized, checked and synchronized with the PC software. Firmware updates are done wirelessly – in this way your test device remains always up-to-date.

A strong partner for modern solar technology – safe, intelligent, efficient.

This text is machine translated.

Features

  • Colour display
  • Illuminated function keys
  • Bluetooth interface
  • Built-in memory
  • PV Mobile APP connection
  • Wireless firmware updates
  • Manual test mode

Scope of delivery

  • Carrying case; 4 mm probe tip set in red, black and yellow with removable terminals; test leads to MC4 yellow and black; LiPo battery; battery charger; printed quick-start instructions; SS200LR radiation meter; PV:1500 Current pliers (wireless clamp meter); Solar module clamp; Solar Certs.

Hints

The PV Mobile APP is required to use the Bluetooth function.

More interesting products

(*All information is plus legal VAT)