• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt SECUTEST ST PRIME Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702, 0751, 0544,

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,145.00 / piece)
€ 6,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test device for testing the electrical safety of devices

  • High voltage test with up to 6 kV DC
  • Earth wire test by 200 mA AC/DC or 25 A AC
  • Automated user guidance
  • High resolution, color 4.3" TFT-display
  • USB interface for bi-directional data transfer
  • Possibility of direct control via REMOTE interface
  • Extensive data management and storage concept for automatic test sequences and individual measurements for up to 50,000 data sets

Technical specifications

Product type

Equipment tester

DAkkS standards

Reading category

CAT II 300 V

Interfaces

3x USB 2.0

Dim

(L x W x H) 24 x 29.5 x 14.5 cm

Weight

6.5 kg

Casing: IP40 / connection: IP20

Reading range (VDE)

Touch voltage

Differential current

Leakage current

Frequency

Insulation resistance

Electrical load

Power

Power factor

Continuity

PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK)

Apparent power

Earth leakage current

Earth leakage resistance

Voltage

Active power

Show more
DIN standard

DIN VDE 0701-0702

Display type

LCD

Width

29.5 cm

Height

14.5 cm

Length

24 cm

Test procedure

automated

manual

Voltage supply

230 V/AC

Mains

Memory (space)

50000

Memory

Yes

Type

SECUTEST ST PRIME

VDE standard

0701-0702

0751

0544

0413

Features

incl. software

RCD/FI testing

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3312272 Gossen Metrawatt SECUTEST ST PRIME Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702, 0751, 0544,

User & Safety Instructions

User & Safety Instructions 3312272 Gossen Metrawatt SECUTEST ST PRIME Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702, 0751, 0544,

Description

With the integrated HV-testing functionality the testing device is used in the manufacturing environment of electrical equipment. The objective of voltage testing is to verify the insulation capacity of the equipment within the scope of routine tests. This will check the correct design with regard to the air and creepage distances, as well as detect possible faults in the production process. As a compact and user-friendly device with integrated pre-configured test sequences, SECUTEST ST PRIME simplifies the work routine of the electrician. With its versatile test function, the new safety tester satisfies by its quality promise and offers corresponding future proof. The SECUTEST series have been in use for our customers for over 20 years.

This text is machine translated.

Features

  • Earthing conductor resistance measurement 200 mA AC/DC and 25 A AC (10 A AC optional)
  • Insulation resistance measurement
  • Leakage current measurements: Protective conductor current, contact current, device leakage current, patient leakage current, leakage current from the application part
  • Measurement method: Direct method, differential current measurement method, equivalent leakage current (alternative method)
  • Voltage measurement: SELV and PELV voltages
  • Measurement of the tripping time of PRCDs
  • Function test (U,I,P,S,LF,f)
  • Line test using test adapters: Continuity, short circuit, polarity (wire exchange)
  • Network connection and test socket with protective contact
  • DB+ database extension
  • Bluetooth (optional)
  • Touch Display (optional)
  • Protection class I according to EN 61140
  • Measurement category CAT II / 300

Scope of delivery

  • 1x tester SECUTEST ST PRIME 25 A
  • 1x power cable
  • 1x test probe (2 m uncoiled)
  • 1x clip-on alligator clips
  • 1x USB cable (type A to B, length 1.0 m)
  • 1x IZYTRONIQ Business Professional Version
  • 1x DAkkS calibration certificate
  • 1x quick guide D, GB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)