• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Photo M521G MAVOSPEC BASE Colour analyser

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,785.00 / piece)
€ 2,785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sensor CMOS, image sensor, 256 bit
  • Integration time 10 ms … 2000 ms
  • A/D converter 16 bit
  • Signal-to-noise ratio 1000:1
  • Scattered light - 25 dB
  • Half-value bandwidth FWHM 15 nm
  • Radiometric accuracy 4 %
  • Flicker compensation
  • Temperature sensor and automatic zero point correction
  • High sensitivity and precise calibration
  • Excellent noise suppression
  • Resolution: Approx. 1.8 nm lx
  • Power supply: Li-ion rechargeable battery 3.7 V 890 mAh, replaceable
  • Wavelength 380 - 750 nm lx
  • Accuracy 0.5 nm
Product type

Colour analyser

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 30 x 60 x 139 mm

Display

LED

Weight

200 g

Features

Suitable for LED lighting

Width

60 mm

Height

139 mm

Length

30 mm

Interfaces

USB

SD card

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1434018 Gossen Photo M521G MAVOSPEC BASE Colour analyser

Information

Information 1434018 Gossen Photo M521G MAVOSPEC BASE Colour analyser

Description

MAVOSPEC BASE uniquely combines the performance of a high-end spectrometer in a portable instrument with intuitive operation via ring controller and few key elements. The high-resolution color display is easy to read in both bright and dark environments.
Versatile applications
Monitoring of workplaces, official regulations
Planning, construction, control, repair and maintenance of lighting systems
Quality assurance for lamp and lamp manufacturers
Research and development in light-technology enterprises
Measured variables
Photopic illuminance Ep [lx] - Lux
Color coordinates according to CIE 1931 (x,y), CIE 1960 (u,v) and CIE 1976 (u‘,v‘)
Color temperature CCT according to CIE 13.3
Color rendering index Ra (R1…R15) - Color rendering index by CIE
Peak wave length λp [nm]
Dominant wavelength λdom
Color purity
Flicker measurement frequency, %, (index)

This text is machine translated.

Scope of delivery

  • Spectrometers
  • Rechargeable battery
  • Battery charger
  • Carry strap
  • USB cable
  • 8 GB micro SD memory card
  • User manual
  • Aluminium carrying case
  • Neoprene case

What kind of Light Meters are you looking for?

More interesting products

(*All information is plus legal VAT)