• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Photo M536V MAVOLUX 5032 C - KIT Lux meter 0.1 - 199990 lx

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,255.00 / piece)
€ 1,255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Class C light intensity meter according to DIN 5032-7

  • Simple functions expansion with optional lamp density attachment
  • Raster measurement for the evaluation of work places and interior lighting
  • Extensive measurement functions, relative, integral, deviation, ratio measurement
  • Acquisition of minimum value, maximum value and average value calculation
  • Data logger with adjustable log interval
  • Large 4 GB measurement memory, readable via USB, like an external drive on the PC
  • Continuous operation via USB with power bank, plug-in power supply or at your PC
  • EXCEL macros for logging and data logging
  • Measuring device and calibration from a single source

Technical specifications

  • Class C light intensity meter
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Display

Digital

LCD

Features

Suitable for LED lighting

Data logger

Illuminance reading range

0.1 - 199990 lx

Illuminance reading range (max.)

199990 lx

Illuminance reading range (min.)

0.1 lx

Illuminance reading accuracy

3 %

Interfaces

1x USB 2.0 (device)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997654 Gossen Photo M536V MAVOLUX 5032 C - KIT Lux meter 0.1 - 199990 lx

Description

Due to its class C accuracy, the MAVOLUX 5032 C kit is used primarily as an operating instrument for general applications. The smallest measurement range starts with a resolution of 0.1 lx. The kit also includes a protective rubber cover with stand for the special impact protection and an aluminum case for the protected storage and safe transportation.

This text is machine translated.

Scope of delivery

  • MAVOMASTER
  • MAVOPROBE LUX 5032 C
  • Rubber protective cover
  • 1.5V AA alkali-manganese battery (IEC LR 6)
  • USB 2.0 cable connector A to Micro B connector, length 1.0 m
  • EXCEL evaluation/data logger (download)
  • Aluminium transportation case
  • Final test proof

What kind of Light Meters are you looking for?

More interesting products

(*All information is plus legal VAT)