• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GourmetMaxx Hot air oven Timer function 12 l

1/16
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GourmetMaxx hot air oven digital 12l 1800W

  • For more energy-efficient, faster preparation
  • Clever combination of hot air oven, grill & XL deep fryer with a capacity of 12 liters
  • 9 in 1: Frying, grilling, frying, baking, gratin, Dörren, heating, warm-up & thawing
  • Low grease and gentle cooking with hot air – almost without oil
  • With temperature control from 80–200 °C, touch display & interior lighting, as well as timer from 1–90 min. – For precise cooking and automatic shut-off

Technical specifications

  • Cable length: 80 cm
  • Protection class: I
  • Overheat stop
  • Low temperature 80°C.
  • Maximum temperature 200°C.
Factory colour

Black

Silver

Product type

Hot air oven

Capacity

12 l

Kitchen appliances features

Timer function

1800 W

Doesn't apply

Oven capacity

12 l

Heat source

Electricity

Max. oven temperature

230 °C

Weight

6800 g

Width

320 mm

Height

360 mm

Depth

340 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411098 GourmetMaxx Hot air oven Timer function 12 l

User & Safety Instructions 3411098 GourmetMaxx Hot air oven Timer function 12 l

Description

Would you like to prepare the food in a relaxed way and save energy and time?

The digital hot air fryer XL from GourmetMaxx makes it possible! Simply select one of the ten cooking programs stored and in a short time you can fry delicious food, roast, grill, bake, roast, dörr or heat. This modern multi-talent is even suitable for defrosting and keeping warm.

The clever combination of hot air circulating quickly and a heating element not only ensures your favorite food is cooked particularly quickly and carefully, but also requires significantly less energy and fat than the conventional devices. Now you can enjoy crispy fries, delicious snacks, juicy meat and lots more with low fat and with minimum effort.

Thanks to the 12-liter cooking space and the XL accessories package, the variety of pleasures has almost no limits: With the grill spit, crispy chickens and rabbits can be prepared in no time, while the shashchik skewers ensure juicy meat and crunchy vegetables.

The practical timer function makes precise cooking easy, and operation is child's play thanks to the touch display. Discover now the huge variety of pleasures - with the digital hot air fryer XL from GourmetMaxx. Ideal for the whole family! Accessories dishwasher safe

This text is machine translated.

Scope of delivery

  • Digital hot air fryer XL (12 L)
  • 8x skewer
  • Skewer
  • Revolving basket
  • 3x back grid
  • Fat drip tray/baking tray
  • Removal tool
  • User manual.

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)