• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP AA battery (rechargeable) NiMH 2600 mAh 1.2 V 2 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AA battery GP NiMH 2600 mAh ReCyko 1.2V 2 pcs

  • Ready to use immediately: Pre-charged and ready to use directly from the packaging thanks to ready-to-use technology.
  • Extremely durable: Highest capacity of the ReCyko-series (2600 mAh) - Ideal for power-hungry devices.
  • Environment-friendly & economical: Replaces hundreds of disposable batteries and consists of more than 10% recycled material.
  • Low self-discharge: Retains up to 50% of its charge even after 12 months of storage.

Technical specifications

  • Operating temperature: -20°C to +50 °C
  • Standard charging current: 260 mA (approx. 16 hrs.)
Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2600 mAh

Height

50.5 mm

(Ø)

14 mm

Content

2 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

Yes

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 3788913 GP AA battery (rechargeable) NiMH 2600 mAh 1.2 V 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3788913 GP AA battery (rechargeable) NiMH 2600 mAh 1.2 V 2 pc(s)

Description

The GP ReCyko 2600 mAh is the power pack of rechargeable AA batteries. Perfectly suited to demanding devices such as digital cameras, flash units, toys or gaming controllers, it supplies a long-lasting and reliable energy. Pre-charged, environment-friendly and extremely durable - the smart alternative to disposable batteries.

This text is machine translated.

Scope of delivery

  • 2x GP ReCyko NiMH AA-battery (2600 mAh)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)