• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GP15LF562C4 AA battery Lithium 1.5 V 4 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Lithium Batteries Excellent

  • 4-pack set
  • Minimal self-discharge
  • Temperature range: -30 to +60ºC

Technical specifications

Size

AA

Product type

AA battery

Technology

Lithium

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

4 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1875342 GP GP15LF562C4 AA battery Lithium 1.5 V 4 pc(s)

Security datasheet

Security datasheet 1875342 GP GP15LF562C4 AA battery Lithium 1.5 V 4 pc(s)

Description

The GP Lithium Battery is designed for extreme conditions. No matter whether in extreme cold, heat or high humidity, the GP excellent delivers reliable energy.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)