• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPCR1616 Button cell CR 1616 Lithium 3 V 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.49
-20 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP lithium button cell CR1616

  • Good temperature behavior
  • High energy density
  • Low self-discharge

Technical specifications

Product type

Button cell

Size

CR 1616

Dim

(Ø x H) 16 mm x 1.6 mm

Connector

Terminal

Technology

Lithium

Voltage

3 V

Height

1.6 mm

(Ø)

16 mm

Temperature range

-10 to +60 °C

Alternative battery types

BR1616

DL1616

ECR1616

KCR1616

KL1616

KECR1616

LM1616

5021LC

YA

280-209

L11

L28

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Universal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2369025 GP GPCR1616 Button cell CR 1616 Lithium 3 V 1 pc(s)

Security datasheet

Security datasheet 2369025 GP GPCR1616 Button cell CR 1616 Lithium 3 V 1 pc(s)

Description

Characterized by high energy density, low self-discharge and good temperature behavior. Areas of application are e.g. Calculators, wristwatches, databases, translators, bike computers, film and photo equipment and much more.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48€ 25.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)