• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPPMDALKA15AC12416 AA battery Alkali-manganese 2600 mAh 1.5 V 12 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

280 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 3.83 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Batteries super alkaline GP15A disposable battery AA, LR06 alkaline

  • AA, LR06 Disposable battery
  • Alkaline
  • 1.5 V
  • 12 pieces(s)

Technical specifications

  • Battery technology: Alkaline
Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

2600 mAh

Height

50.5 mm

(Ø)

1.45 cm

Content

12 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 1.45 cm x 50.5 mm

Factory colour

Multicolour

Type

UN3480

Battery voltage

1.5 V

Weight

23 g

Operating temperature (T-T)

-18 - 50 °C

Package weight

291 g

Number of batteries included

12 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788905 GP GPPMDALKA15AC12416 AA battery Alkali-manganese 2600 mAh 1.5 V 12 pc(s)

Description

The GP Super Alkaline AA battery with innovative G-TECH technology reliably supplies up to 50% more power for all your daily devices. Thanks to highly efficient zinc powder and a corrosion-resistant steel construction it offers a constant, fast power supply. Their patented leak protection provides maximum safety, while a shelf life of up to 10 years makes this AA battery the perfect choice for home and profession.

This text is machine translated.

Features

  • AA, LR06 Disposable battery
  • Alkaline
  • 1.5 V
  • 12 pieces(s)

Scope of delivery

  • 1x GP Super Alkaline AA (Mignon) Battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)