• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPRCK210AAB AA battery (rechargeable) NiMH 2100 mAh 1.2 V 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AA battery GP NiMH 2100 mAh ReCyko 1.2V bulk

  • Cost-efficient bulk industrial goods: Large bulk packaging without single blister – Ideal for industrial use or large demand.
  • Ready-to-Use (LSD technology): Ready-to-use, as it is pre-loaded directly from the factory.
  • Excellent shelf life: Thanks to extremely low self discharge keeps up to 80% of the charge even after 12 months of non-use.
  • Long-lasting & durable: Rechargeable up to 500 times and made from over 10% recycled material.
  • High everyday performance: Provides stable 1.2 V voltage with a solid capacity of 2100 mAh.

Technical specifications

  • Standard charging with approx. 210 mA for 16 hours or rapid charging
Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2100 mAh

Height

50.5 mm

(Ø)

14.5 mm

Content

1 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

Yes

Dim

(Ø x H) 14.5 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 3788916 GP GPRCK210AAB AA battery (rechargeable) NiMH 2100 mAh 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3788916 GP GPRCK210AAB AA battery (rechargeable) NiMH 2100 mAh 1.2 V 1 pc(s)

Description

The GP ReCyko 2100 mAh AA-batteries in the practical bulk design combine economy with proven ready-to-use technology. They are pre-charged ex-factory, ready to use immediately and convince through a minimum self-discharge. As an environment-friendly and long-lasting replacement for disposable batteries, they are suitable for Ideal for the daily, large-area use in the household, trade and industry. By eliminating expensive retail packaging (bulk), they also protect the budget and the environment.

This text is machine translated.

Scope of delivery

  • 1x GP ReCyko AA 2100 mAh battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)