• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPRCK260AAB AA battery (rechargeable) NiMH 2600 mAh 1.2 V 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AA battery GP NiMH 2600 mAh ReCyko 1.2V bulk

  • Maximum capacity (2600 mAh): The most powerful cell in the ReCyko series for extremely long running times.
  • Ideal for industry, event technology or large-scale consumers without unnecessary packaging waste.
  • Ready-to-use: Ready to use – pre-loaded from the factory.
  • Good charge retention: Retains up to 50% of energy even after 12 months of storage (70% after 6 months).
  • Sustainable approach: Over 10% made from recycled materials and re-usable for many years.

Technical specifications

  • Standard charging current 260 mA
  • Maximum quick charging current 1300 mA
Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2600 mAh

Height

50.5 mm

(Ø)

14.5 mm

Content

1 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

Yes

Dim

(Ø x H) 14.5 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 3788917 GP GPRCK260AAB AA battery (rechargeable) NiMH 2600 mAh 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3788917 GP GPRCK260AAB AA battery (rechargeable) NiMH 2600 mAh 1.2 V 1 pc(s)

Description

The GP ReCyko 2600 mAh AA-battery offers the absolute maximum performance for energy-hungry devices. Its enormous capacity makes it the perfect choice for applications in continuous use such as wireless keyboards, controllers, torches or measuring devices. As an environmentally friendly bulk industrial product, this model minimizes packaging waste and simultaneously provides maximum endurance. Thanks to the tested Low-Self-Discharge technology, the battery directly from the box is ready to use and will impress you with a stable voltage output.

This text is machine translated.

Scope of delivery

  • 1x AA battery GP ReCyko 2600 mAh

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)