• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPULP15A923C4 AA battery Alkali-manganese 2600 mAh 1.5 V 4 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AA Battery GP Alkaline Ultra Plus 1.5V 4 pcs

  • G-TECH technology: Up to 200% more power in devices with Hohem power requirements (in accordance with IEC standards).
  • Leak-proof protection: Advanced design reliably protects sensitive electronics against damage
  • 10 years shelf life: Minimum self-discharge - Ideal for storage and as energy backup.
  • Environmentally friendly packaging: Delivered in 100% recyclable paper packaging.

Technical specifications

  • Temperature range (details) -18 °C to +50 °C.
Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

2600 mAh

Height

50.5 mm

(Ø)

14.5 mm

Content

4 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14.5 mm x 50.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3788907 GP GPULP15A923C4 AA battery Alkali-manganese 2600 mAh 1.5 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3788907 GP GPULP15A923C4 AA battery Alkali-manganese 2600 mAh 1.5 V 4 pc(s)

Description

Maximum Power for Energy-hungry equipment: The GP Ultra+ Alkaline AA batteries with innovative G-TECH technology deliver long-lasting and constant energy. Whether it's a game controller, smart home door locks or professional torches – you can count on uncompromising reliability and optimum leak protection.

This text is machine translated.

Scope of delivery

  • 4x GP Ultra+ Alkaline AA-Battery (Mignon) in environment friendly cardboard blister

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)