• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Super AA battery Alkali-manganese 1.5 V 16 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 16 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AA battery GP alkaline super 1,5V 16 pieces

  • Ideal for devices for everyday use
  • Compact 100% paper packaging
  • Patented, spill-resistant design

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

16 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2900380 GP Super AA battery Alkali-manganese 1.5 V 16 pc(s)

Security datasheet

Security datasheet 2900380 GP Super AA battery Alkali-manganese 1.5 V 16 pc(s)

Description

The improved GP Super Alkaline AA batteries with G-TECH technology deliver up to 50% more power in portable lighting (LED) as compared to the international standard IEC 60086-2: 2021 MAD

G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These GP Super Alkaline AA batteries offer a good price-performance ratio and are suitable for everyday devices such as clocks, intelligent remote controls and more. Supplied in a 100% paper package. Choose GP Super Alkaline AA batteries and experience the reliable performance your devices need.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)