
Number (Package size 8 pc(s))
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
GP Super Alkaline batteries Lady
- Set of 8.
- Reliable and durable
- This text is machine translated.
Technical specifications
- Size
N
- Product type
N battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
29 mm
- (Ø)
11.5 mm
- Content
8 pc(s)
- Alternative battery types
N
LR1
LR01
E90
LR1-N
LR1/E90
4001
AM5
KN
MN9100
Show more
- Rechargeable
No
- Dim
(Ø x H) 11.5 mm x 29 mm
Documents & Downloads
Datasheet
Datasheet 2523639 GP Super N battery Alkali-manganese 1.5 V 8 pc(s)
Security datasheet
Security datasheet 2523639 GP Super N battery Alkali-manganese 1.5 V 8 pc(s)
Description
The Super Alkaline Battery from GP is designed for use in devices that use little power every day, e.g. torches and battery-operated LED lighting. Also perfect for remote controls, digital clocks, smoke and motion detectors.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 32.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























