
Highlights & Details
VARTA High Energy Batteries Size N
- High energy density
- Reliable and long service life
- Optimized for highest performance
- This text is machine translated.
Technical specifications
- Temperature range: -10 to +50°C
- Size
N
- Product type
N battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
850 mAh
- Height
29 mm
- (Ø)
11.5 mm
- Content
1 pc(s)
- Alternative battery types
N
LR1
LR01
E90
LR1-N
LR1/E90
4001
AM5
KN
MN9100
Show more
- Rechargeable
No
- Dim
(Ø x H) 11.5 mm x 29 mm
- Factory colour
Silver
- Length
6.5 cm
- Width
1.2 cm
- Connector
Pin contact
- Weight
0.012
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650831 Varta ALKALINE Spec..LR1/N/Lady Bli1 N battery Alkali-manganese 850 mAh 1.5 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650831 Varta ALKALINE Spec..LR1/N/Lady Bli1 N battery Alkali-manganese 850 mAh 1.5 V 1 pc(s)
Information
Information 650831 Varta ALKALINE Spec..LR1/N/Lady Bli1 N battery Alkali-manganese 850 mAh 1.5 V 1 pc(s)
Information 650831 Varta ALKALINE Spec..LR1/N/Lady Bli1 N battery Alkali-manganese 850 mAh 1.5 V 1 pc(s)
Conformity certificate
Conformity certificate 650831 Varta ALKALINE Spec..LR1/N/Lady Bli1 N battery Alkali-manganese 850 mAh 1.5 V 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 24.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























