
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
Energizer Alkaline Battery E90, LR1
- Mercury-free Energizer alkaline batteries High energy density and low self-discharge
Technical specifications
- Size
N
- Product type
N battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
29 mm
- (Ø)
11.5 mm
- Content
1 pc(s)
- Alternative battery types
N
LR1
LR01
E90
LR1-N
LR1/E90
4001
AM5
KN
MN9100
Show more
- Rechargeable
No
- Dim
(Ø x H) 11.5 mm x 29 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650602 Energizer E90 N battery Alkali-manganese 1.5 V 1 pc(s)
Security datasheet
Security datasheet 650602 Energizer E90 N battery Alkali-manganese 1.5 V 1 pc(s)
Description
Efficient and reliable battery for daily use.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















