• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Ultra AA battery Alkali-manganese 1.5 V 12 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

AA battery GP alkaline ultra 1,5V 12 pieces

  • Durable Power
  • Compact 100% paper packaging
  • Patented, spill-resistant design

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

12 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2900367 GP Ultra AA battery Alkali-manganese 1.5 V 12 pc(s)

Security datasheet

Security datasheet 2900367 GP Ultra AA battery Alkali-manganese 1.5 V 12 pc(s)

Description

Get the best out of your devices with the powerful GP Ultra Alkaline AA batteries with G-TECH technology. These batteries deliver up to 80% more power in devices with Hohem power consumption in comparison with the international standard IEC 60086-2: 2021 MAD

G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices This Ultra AA alkaline battery is suitable for the most popular portable devices, such as beauty and wellness equipment, motorized toys, medical applications for home, torches, wireless mice, keyboards and more. Supplied in a 100% paper package. Choose GP Ultra AA batteries with G-TECH technology and enjoy the high performance your devices need.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)